Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1583H8E1BK
RoHS:
Yes
HTS:
8536694040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The Hammond MFG 1583H8E1BK Outlet Strip is a convenient and versatile solution for powering multiple devices in any professional or home setting. With a sleek design and a durable black finish, this outlet strip offers eight outlets for connecting various electronics, appliances, or power tools. It features a reliable built-in surge protector to safeguard your devices from voltage spikes, ensuring optimal performance and protection. The 6-foot cord provides ample reach, allowing flexibility in placing the strip wherever it's needed. Perfect for workstations, home offices, entertainment centers, or any location requiring multiple power outlets, the Hammond MFG 1583H8E1BK Outlet Strip offers both functionality and style.
Search Keywords:
1583H8E1BK
IN STOCK:
79
Can Ship immediately
Manufacturer Stock:
104
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$99.40
$99.400
5
$91.77
$458.850
10
$88.65
$886.500
25
$85.23
$2,130.750
50
$82.74
$4,137.000
100
$80.31
$8,031.000
250
+
$79.11
$19,777.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MMA-B59DCX-15
BNC M/M RG59+DC EXTENSION 15ft FOR CCTV
25FCD10
Power Line Filter 3-Phase Delta External 50Hz/60Hz 25A 480VAC Terminal Block Flange Mount
AML21FBE2AD
Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Panel Mount Quick C...
2967073
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
TE1000B22RJ
Wirewound Resistor - 22 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient ...