help desk software
DATA SHEET

1589H6F1BKRFAM

Hammond Manufacturing

outlet strip

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1589H6F1BKRFAM
RoHS:
Yes
HTS:
62398053862
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Gender:
F-M
Connector Type:
6Outlet to Power
Cable Length:
1.828 m
Contact Termination:
N/A
Family:
1589H6F1BKRFAM
Cable Type:
Power Cord
Connector Type A:
6Outlet
Connector Type B:
Power
outlet strip
Search Keywords:
1589H6F1BKRFAM
IN STOCK: 0
Manufacturer Stock:
8   can ship 12/9/24
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$295.68
$295.680
3
$287.19
$861.570
5
$282.88
$1,414.400
10
$278.63
$2,786.300
15 +
$274.45
$4,116.750
Tools/3D Models