help desk software
DATA SHEET

1590BSOR

Hammond Manufacturing

Painted "Stomp Box" Diecast Aluminum Enclosures, Orange, 4.40" x 2.38" x 1.50" (LxWxH)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1590BSOR
RoHS:
Yes
HTS:
62398002633
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Die Cast Aluminum
Body Color:
Orange
Product Width (Metric):
60 mm
Mounting:
Wall Mount
Category:
Enclosure
Painted "Stomp Box" Diecast Aluminum Enclosures, Orange, 4.40" x 2.38" x 1.50" (LxWxH)
Search Keywords:
1590BSOR
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.14
$70.700
25
$12.77
$319.250
50
$12.18
$609.000
100
$11.64
$1,164.000
250
$11.15
$2,787.500
500
$10.84
$5,420.000
1,000 +
$10.68
$10,680.000
Tools/3D Models