help desk software
DATA SHEET

1590T

Hammond Manufacturing

Diecast Aluminum Enclosures, Unpainted, 4.74" x 3.13" x 2.17" (LxWxH)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1590T
RoHS:
Yes
HTS:
62398054406
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Die Cast Aluminum
Body Color:
Natural
Product Width (Metric):
80 mm
Mounting:
Wall Mount
Category:
Enclosure
Diecast Aluminum Enclosures, Unpainted, 4.74" x 3.13" x 2.17" (LxWxH)
Search Keywords:
1590T
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Manufacturer Stock:
972   can ship 12/2/24
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.408
$12.408
5
$11.280
$56.400
25
$10.290
$257.250
50
$9.860
$493.000
100
$9.590
$959.000
250
$9.100
$2,275.000
500
$8.880
$4,440.000
1,000 +
$8.750
$8,750.000
Tools/3D Models