Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1590UBK
RoHS:
Yes
HTS:
8536694040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Diecast Aluminum Enclosures, Black, 4.70" x 4.70" x 2.17" (LxWxH)
Search Keywords:
1590UBK
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
111
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$21.02
$21.020
10
$18.69
$186.900
25
$18.11
$452.750
50
$17.57
$878.500
100
$16.58
$1,658.000
250
$16.12
$4,030.000
500
+
$15.88
$7,940.000
CUSTOMERS
ALSO BOUGHT
81515-23
Double - ended insertion & removal tool - Plastic - Size 23 AWG - Yellow/White
V7-7B17D862-201
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 1...
202W331-25-0
Heat Shrink Tubing ST Fluid Resistant Elastomer Black
ATM04-4P-SR01GY
4-Way Receptacle, Pin, Strain Relief End Cap, Gray Body