Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1590V
RoHS:
Yes
HTS:
62398054419
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Body Material:
Die Cast Aluminum
Body Color:
Natural
Product Width (Metric):
119 mm
Mounting:
Wall Mount
Category:
Enclosure
Diecast Aluminum Enclosures, Unpainted, 4.70" x 4.70" x 3.54" (LxWxH)
Search Keywords:
1590V
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
369
can ship
12/2/24
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$22.79
$22.790
10
$20.49
$204.900
25
$19.92
$498.000
50
$19.38
$969.000
100
$18.39
$1,839.000
250
$17.94
$4,485.000
500
+
$17.67
$8,835.000