help desk software
DATA SHEET

1590WBBFBK

Hammond Manufacturing

Diecast Aluminum Enclosures Light Duty Watertight w/ Bottom Flange, Black, 4.67" x 3.68" x 1.18" (LxWxH)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1590WBBFBK
RoHS:
Yes
HTS:
62398067726
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Die Cast Aluminum
Body Color:
Black
Product Width (Metric):
93 mm
Mounting:
Flange Mount
Category:
Enclosure
Diecast Aluminum Enclosures Light Duty Watertight w/ Bottom Flange, Black, 4.67" x 3.68" x 1.18" (LxWxH)
Search Keywords:
1590WBBFBK
IN STOCK: 19
Ships today, if you order in
Manufacturer Stock:
12   can ship 11/29/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.31
$26.310
10
$23.65
$236.500
25
$22.99
$574.750
50
$22.07
$1,103.500
100
$21.23
$2,123.000
250
$20.71
$5,177.500
500 +
$20.40
$10,200.000
Tools/3D Models