help desk software
DATA SHEET

1590WBBSF

Hammond Manufacturing

Diecast Aluminum Enclosures Light Duty Watertight w/ Bottom Flange, Unpainted, 4.70" x 3.70" x 1.50" (LxWxH)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1590WBBSF
RoHS:
Yes
HTS:
62398040056
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Die Cast Aluminum
Body Color:
Natural
Product Width (Metric):
94 mm
Mounting:
Flange Mount
Category:
Enclosure
Diecast Aluminum Enclosures Light Duty Watertight w/ Bottom Flange, Unpainted, 4.70" x 3.70" x 1.50" (LxWxH)
Search Keywords:
1590WBBSF
IN STOCK: 0
Manufacturer Stock:
33   can ship 11/29/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.86
$26.860
10
$23.89
$238.900
25
$23.15
$578.750
50
$22.13
$1,106.500
100
$21.19
$2,119.000
250
$20.60
$5,150.000
500 +
$20.29
$10,145.000
Tools/3D Models