help desk software
DATA SHEET

1590WP1FL

Hammond Manufacturing

Diecast Aluminum Enclosures Light Duty Watertight w/ Flanged Lid, Unpainted, 6.01" x 3.24" x 1.81" (LxWxH)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1590WP1FL
RoHS:
Yes
HTS:
62398067749
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Die Cast Aluminum
Body Color:
Natural
Product Width (Metric):
95 mm
Mounting:
Flange Mount
Category:
Enclosure
Diecast Aluminum Enclosures Light Duty Watertight w/ Flanged Lid, Unpainted, 6.01" x 3.24" x 1.81" (LxWxH)
Search Keywords:
1590WP1FL
IN STOCK: 15
Ships today, if you order in
Manufacturer Stock:
320   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.43
$82.150
25
$14.99
$374.750
50
$14.36
$718.000
100
$13.79
$1,379.000
250
$13.26
$3,315.000
500
$12.93
$6,465.000
1,000 +
$12.74
$12,740.000
Tools/3D Models