help desk software
DATA SHEET

1590Z155BK

Hammond Manufacturing

enclosure - diecast

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1590Z155BK
RoHS:
Yes
HTS:
62398002709
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Die Cast Aluminum
Body Color:
Black
Product Width (Metric):
120 mm
Mounting:
Wall Mount
Category:
Enclosure
enclosure - diecast
Search Keywords:
1590Z155BK
IN STOCK: 11
Ships today, if you order in
Manufacturer Stock:
27   can ship 11/29/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.38
$72.380
5
$68.35
$341.750
10
$64.14
$641.400
25
$62.67
$1,566.750
50
$60.70
$3,035.000
100
$59.27
$5,927.000
250 +
$58.38
$14,595.000
Tools/3D Models