help desk software
DATA SHEET

1590ZGRP263

Hammond Manufacturing

enclosure - fiberglass .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1590ZGRP263
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Fiberglass Polyester
Body Color:
Gray
Product Width (Metric):
250 mm
Mounting:
Wall Mount
Category:
Enclosure
The HAMMOND MFG part 1590ZGRP263 is a top-quality fiberglass enclosure, perfect for housing and protecting electronic components. With its durable and rugged construction, this enclosure provides excellent strength and resistance to impact, making it suitable for various applications. Its compact design allows for easy installation in tight spaces, while the sleek fiberglass finish adds a professional touch. Ideal for industrial, commercial, and DIY projects, the 1590ZGRP263 enclosure offers reliable protection and aesthetic appeal for your valuable electronics.
Search Keywords:
1590ZGRP263
IN STOCK: 9
Ships today, if you order in
Manufacturer Stock:
144   can ship 12/2/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$201.33
$201.330
3
$198.19
$594.570
5
$192.39
$961.950
10
$189.50
$1,895.000
25 +
$186.15
$4,653.750
Tools/3D Models