help desk software
DATA SHEET

1596B113

Hammond Manufacturing

enclosure - plastic potting box

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1596B113
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Body Material:
Acrylonitrile Butadiene Styrene
Body Color:
Black
Product Width (Metric):
40 mm
Mounting:
Wall Mount
Category:
Box
enclosure - plastic potting box
Search Keywords:
1596B113
IN STOCK: 0
Manufacturer Stock:
919   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.01
$20.100
100
$1.62
$162.000
250
$1.55
$387.500
500
$1.50
$750.000
1,000
$1.42
$1,420.000
2,500
$1.38
$3,450.000
5,000
$1.36
$6,800.000
7,500 +
$1.34
$10,050.000
Tools/3D Models