Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
160G120
RoHS:
Yes
HTS:
62398020861
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual
Secondary Side Voltage:
60,120 V
Secondary Side Current:
170,85 mA
Power Rating:
10 VA
Mounting:
Through Hole
Dimension:
49.28mm x 36.58mm x 42.93 mm
power, low volt, pc mount transformer
Search Keywords:
160G120
IN STOCK:
14
Ships today, if you order in
Manufacturer Stock:
16
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$12.95
$64.750
25
$11.81
$295.250
50
$11.32
$566.000
100
$10.86
$1,086.000
250
$10.45
$2,612.500
500
$10.19
$5,095.000
1,000
+
$10.04
$10,040.000
Product Guides