1650M
Hammond ManufacturingAudio Transformer 2000VAC 44.35Ohm Prim. DCR 0.165Ohm/0.269Ohm Sec. DCR 13 Terminal Wire Lead Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1650M
RoHS:
Yes
HTS:
62398093052
Supplier Standard Pack
1
Operating Frequency:
0.03 to 30 kHz
Frequency Response:
±1 dB
Package Type:
N/A
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
4/8/16 Ohm
Audio Transformer 2000VAC 44.35Ohm Prim. DCR 0.165Ohm/0.269Ohm Sec. DCR 13 Terminal Wire Lead Flange Mount
Search Keywords:
1650M
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$221.91
$221.910
3
$218.58
$655.740
5
$215.30
$1,076.500
10
$212.07
$2,120.700
25
+
$206.60
$5,165.000
Product Guides