1650PAP
Hammond ManufacturingAudio Transformer 2000VAC 71.34Ohm/80.42Ohm Prim. DCR 0.473Ohm Sec. DCR 9 Terminal Wire Lead
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1650PAP
RoHS:
Yes
HTS:
62398018624
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Operating Frequency:
0.03 to 30 kHz
Frequency Response:
±1 dB
Package Type:
N/A
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
120/120 V
Secondary Side Impedance:
4/8/16 Ohm
Audio Transformer 2000VAC 71.34Ohm/80.42Ohm Prim. DCR 0.473Ohm Sec. DCR 9 Terminal Wire Lead
Search Keywords:
1650PAP
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
5
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$281.90
$281.900
3
$274.63
$823.890
5
$270.51
$1,352.550
10
$266.45
$2,664.500
15
+
$262.46
$3,936.900
Product Guides