Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
166E36
RoHS:
Yes
HTS:
62398023320
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Single
Secondary Side Voltage:
36 V
Secondary Side Current:
150 mA
Power Rating:
5.4 VA
Mounting:
Flange Mount
Dimension:
60.45mm x 38.1mm x 35.05mm
filament and low voltage rectifier/open transformer
Search Keywords:
166E36
IN STOCK:
0
Manufacturer Stock:
8
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$30.61
$30.610
5
$28.58
$142.900
25
$26.38
$659.500
50
$25.22
$1,261.000
100
$24.14
$2,414.000
250
$23.48
$5,870.000
500
+
$23.12
$11,560.000
Product Guides