Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
170JE
RoHS:
Yes
HTS:
62398025020
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
transformer - auto/lead connected line
Search Keywords:
170JE
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
1
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1
$291.76
$291.760
3
$258.48
$775.440
5
$252.30
$1,261.500
10
$242.05
$2,420.500
25
+
$238.42
$5,960.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5227726-2
ISOLATED BNC SOLDER JACK ASSY
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
12-141
Barrier Block - 12 Circuits - 24 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 A...
2-140
Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 15A
XW1E-BV402M-R
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount