help desk software
DATA SHEET

1750AX

Hammond Manufacturing

Audio Transformer 30.7:1 345Ohm Prim. DCR 0.699Ohm Sec. DCR 4 Terminal Wire Lead Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1750AX
RoHS:
Yes
HTS:
62398028411
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Frequency:
0.07 to 15 kHz
Frequency Response:
±1 dB
Package Type:
N/A
Turns Ratio:
30.7:1
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
8 Ohm
Audio Transformer 30.7:1 345Ohm Prim. DCR 0.699Ohm Sec. DCR 4 Terminal Wire Lead Flange Mount
Search Keywords:
1750AX
IN STOCK: 0
Manufacturer Stock:
552   can ship 12/9/24
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.20
$38.200
5
$33.97
$169.850
10
$33.46
$334.600
25
$31.94
$798.500
50
$30.13
$1,506.500
100
$29.68
$2,968.000
250 +
$28.90
$7,225.000
Tools/3D Models
Product Guides