1750Z
Hammond ManufacturingAudio Transformer 2000VAC 608.7Ohm/651.5Ohm Prim. DCR 0.706Ohm Sec. DCR 5 Terminal Wire Lead Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1750Z
RoHS:
Yes
HTS:
62398024054
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Operating Frequency:
0.07 to 15 kHz
Frequency Response:
±1 dB
Package Type:
N/A
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
8 Ohm
Audio Transformer 2000VAC 608.7Ohm/651.5Ohm Prim. DCR 0.706Ohm Sec. DCR 5 Terminal Wire Lead Flange Mount
Search Keywords:
1750Z
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$72.10
$72.100
5
$64.12
$320.600
10
$62.14
$621.400
25
$56.87
$1,421.750
50
$56.01
$2,800.500
100
$55.17
$5,517.000
250
+
$53.09
$13,272.500
Product Guides