help desk software
DATA SHEET

182R117

Hammond Manufacturing

transformer - toroidal power

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
182R117
RoHS:
Yes
HTS:
8504316000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
234,117 V
Secondary Configuration:
Dual
Secondary Side Voltage:
234,117 V
Secondary Side Current:
4300,8600 mA
Power Rating:
1 kVA
Mounting:
Center Single Hole
Dimension:
165.1 x 165.1 x 88.9 mm
Life Cycle:
Discontinued & Replaced
transformer - toroidal power
Search Keywords:
182R117
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1182R117
1182R117
VIEW PRODUCT
Tools/3D Models
Product Guides