Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
186B24
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
115,230 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
250 mA
Power Rating:
6 VA
Mounting:
Flange Mount
Dimension:
60.2mm x 41.275mm x 34.8mm
Description:The HAMMOND MFG part 186B24 is a high-quality low voltage transformer designed for chassis mount applications. This transformer is perfect for converting high voltage AC power to low voltage AC power, ensuring safe and efficient electrical operation in various electronic devices and equipment. With its sturdy construction and reliable performance, the 186B24 transformer provides a compact and convenient solution for powering circuits in audio systems, power supplies, amplifiers, and many other electronic applications. Trust in HAMMOND MFG's expertise and experience for your low voltage transformer needs.
Search Keywords:
186B24
IN STOCK:
440
Ships today, if you order in
Manufacturer Stock:
23
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$14.16
$70.800
25
$11.90
$297.500
50
$11.35
$567.500
100
$11.12
$1,112.000
250
$10.73
$2,682.500
500
$10.48
$5,240.000
1,000
+
$10.32
$10,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
130128
Ring Terminal Connector - M5 Stud - Circular - 14 to 16 AWG - Non-Insulated - Brazed Seam,...
193842-1
Contact - Universal MATE-N-LOK II Series - Socket - Crimp / Solder - 12 AWG - Silver Plate...
3C50UL
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - C Curve - 3P - 50A
5748477-1
KIT,PLUG,78P,HDP-22,SHLD ENCLS
66593-4
TYPE VI PIN,MULTI-MATE,L.P.