Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
186E48
RoHS:
Yes
HTS:
62398030250
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
115,230 V
Secondary Configuration:
Single
Secondary Side Voltage:
48 V
Secondary Side Current:
1200 mA
Power Rating:
57.6 VA
Mounting:
Flange Mount
Dimension:
98.04mm x 55.5mm x 57.15mm
transformer - low voltage, chassis mount
Search Keywords:
186E48
IN STOCK:
0
Manufacturer Stock:
25
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1
$23.18
$23.180
10
$20.62
$206.200
25
$19.98
$499.500
50
$19.38
$969.000
100
$18.28
$1,828.000
250
$17.78
$4,445.000
500
+
$17.51
$8,755.000
Product Guides