Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
187E48
RoHS:
Yes
HTS:
62398076136
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Single
Secondary Side Voltage:
48 V
Secondary Side Current:
1200 mA
Power Rating:
57.6 VA
Mounting:
Flange Mount
Dimension:
93.47mm x 55.5mm x 57.15mm
transformer - low voltage, chassis mount
Search Keywords:
187E48
IN STOCK:
24
Can Ship immediately
Manufacturer Stock:
122
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$18.86
$18.860
10
$15.38
$153.800
25
$15.22
$380.500
50
$15.06
$753.000
100
$14.91
$1,491.000
250
$14.76
$3,690.000
500
+
$14.62
$7,310.000
Product Guides