Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
194G
RoHS:
Yes
HTS:
62398020795
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Inductance:
3000000 uH
Type:
Power Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
15 %
Technology:
N/A
Maximum DC Resistance:
79.92 Ohm
Maximum DC Current:
0.25 A
Protection Style:
N/A
Packaging:
N/A
choke - tube guitar amp
Search Keywords:
194G
IN STOCK:
0
Manufacturer Stock:
127
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$34.03
$34.030
5
$31.77
$158.850
25
$29.33
$733.250
50
$28.03
$1,401.500
100
$26.84
$2,684.000
250
$26.10
$6,525.000
500
+
$25.70
$12,850.000
Product Guides