Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
195B100
RoHS:
Yes
HTS:
62398020803
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Inductance:
500 uH
Type:
High Current Choke
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
15 %
Technology:
N/A
Maximum DC Resistance:
2(Typ) mOhm
Maximum DC Current:
100 A
Protection Style:
N/A
Packaging:
N/A
choke - D.C. reactor/filter
Search Keywords:
195B100
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$334.31
$334.310
3
$324.70
$974.100
5
$319.83
$1,599.150
10
$315.04
$3,150.400
15
+
$310.31
$4,654.650
Product Guides