Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
195E50
RoHS:
Yes
HTS:
62398026160
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Inductance:
2500 uH
Type:
High Current Choke
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
15 %
Technology:
N/A
Maximum DC Resistance:
0.008(Typ) Ohm
Maximum DC Current:
50 A
Protection Style:
N/A
Packaging:
N/A
choke - D.C. reactor/filter
Search Keywords:
195E50
IN STOCK:
0
Manufacturer Stock:
20
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$326.61
$326.610
3
$317.22
$951.660
5
$312.47
$1,562.350
10
$307.78
$3,077.800
15
+
$303.16
$4,547.400
Product Guides