Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
195G25
RoHS:
Yes
HTS:
62398020800
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Inductance:
5 mH
Type:
High Current Choke
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
15 %
Technology:
N/A
Maximum DC Resistance:
14(Typ) mOhm
Maximum DC Current:
25 A
Protection Style:
N/A
Packaging:
N/A
choke - D.C. reactor/filter
Search Keywords:
195G25
IN STOCK:
0
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$198.10
$198.100
3
$195.13
$585.390
5
$192.20
$961.000
10
$189.32
$1,893.200
25
+
$184.44
$4,611.000
Product Guides