Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
195H20
RoHS:
Yes
HTS:
62398020799
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Inductance:
7 mH
Type:
High Current Choke
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
15 %
Technology:
N/A
Maximum DC Resistance:
62(Typ) mOhm
Maximum DC Current:
20 A
Protection Style:
N/A
Packaging:
N/A
choke - D.C. reactor/filter
Search Keywords:
195H20
IN STOCK:
0
Manufacturer Stock:
18
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$170.62
$170.620
3
$168.06
$504.180
5
$165.54
$827.700
10
$163.06
$1,630.600
25
+
$158.85
$3,971.250
Product Guides