Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
229D40
RoHS:
Yes
HTS:
62398027168
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
40,20 V
Secondary Side Current:
1200,2400 mA
Power Rating:
48 VA
Mounting:
Through Hole
Dimension:
63.5 x 79.24 x 35.1 mm
transformer - power, low volt, pc mount
Search Keywords:
229D40
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
74
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$36.85
$36.850
5
$33.12
$165.600
10
$32.62
$326.200
25
$31.33
$783.250
50
$29.74
$1,487.000
100
$29.29
$2,929.000
250
+
$28.65
$7,162.500
Product Guides