Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
266N24
RoHS:
Yes
HTS:
62398022404
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
234,117 V
Secondary Configuration:
Dual
Secondary Side Voltage:
24,12 V
Secondary Side Current:
4000,8000 mA
Power Rating:
96 VA
Mounting:
Flange Mount
Dimension:
71.37 x 77.72 x 85.85 mm
transformer - filament and low voltage rectifier/open
Search Keywords:
266N24
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$92.74
$92.740
5
$86.26
$431.300
10
$83.94
$839.400
25
$80.69
$2,017.250
50
$77.70
$3,885.000
100
$76.54
$7,654.000
250
+
$74.94
$18,735.000
Product Guides