Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
290CAX
RoHS:
Yes
HTS:
62398020796
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
240,120 V
Secondary Configuration:
Triple
Secondary Side Voltage:
630/550/6.3/5 V
Secondary Side Current:
115/2000/2000 mA
Power Rating:
N/A
Mounting:
N/A
Dimension:
63.5 x 92.2 x 76.2 mm
transformer - tube guitar amp - power
Search Keywords:
290CAX
IN STOCK:
0
Manufacturer Stock:
113
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$93.78
$93.780
5
$86.57
$432.850
10
$83.98
$839.800
25
$80.36
$2,009.000
50
$77.03
$3,851.500
100
$75.88
$7,588.000
250
+
$73.96
$18,490.000
Product Guides