Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
290QX
RoHS:
Yes
HTS:
62398025261
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
240,120 V
Secondary Configuration:
Triple
Secondary Side Voltage:
325/25/6.3 V
Secondary Side Current:
270/233/3100 mA
Power Rating:
N/A
Mounting:
Flange Mount
Dimension:
85.725 x 60.58 x 71.45 mm
transformer - tube guitar amp - power
Search Keywords:
290QX
IN STOCK:
0
Manufacturer Stock:
11
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$141.51
$141.510
5
$130.63
$653.150
10
$124.84
$1,248.400
25
$121.26
$3,031.500
50
$116.23
$5,811.500
75
$114.49
$8,586.750
100
+
$112.77
$11,277.000
Product Guides