help desk software
DATA SHEET

806A

Hammond Manufacturing

Audio Transformer 9 Terminal PC Pin/Screw Terminal Chassis Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
806A
RoHS:
Yes
HTS:
62398018611
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Operating Frequency:
0.05 to 15 kHz
Frequency Response:
±0.5 dB
Package Type:
N/A
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
10/40 KOhm
Audio Transformer 9 Terminal PC Pin/Screw Terminal Chassis Mount
Search Keywords:
806A
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$147.03
$147.030
5
$135.72
$678.600
10
$129.72
$1,297.200
25
$125.99
$3,149.750
50
$120.77
$6,038.500
75
$118.96
$8,922.000
100 +
$117.17
$11,717.000
Tools/3D Models
Product Guides