help desk software
DATA SHEET

BE2G

Hammond Manufacturing

transformer - class 2 energy limiting .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
BE2G
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Primary Configuration:
Single
Primary Side Voltage:
120 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
1670 mA
Power Rating:
40 VA
Mounting:
Nipple Locknut
Dimension:
59.18 x 66.04 x 50.29 mm
The HAMMOND MFG part BE2G is a highly efficient transformer designed for energy limiting applications. This class 2 transformer ensures safe and reliable operation by limiting the output energy, making it suitable for various industrial and commercial settings. With its compact size and durable construction, the BE2G transformer delivers exceptional performance while meeting stringent safety requirements. Trust HAMMOND MFG to provide reliable and efficient transformers for your energy limiting needs.
Search Keywords:
BE2G
IN STOCK: 23
Can Ship immediately
Manufacturer Stock:
3,368   can ship 12/9/24
Factory Lead-Time
12 Weeks can ship 2/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.10
$26.100
10
$20.27
$202.700
25
$19.14
$478.500
50
$18.48
$924.000
100
$17.91
$1,791.000
250
$17.48
$4,370.000
500 +
$17.16
$8,580.000
Tools/3D Models
Product Guides