Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
BPD2F
RoHS:
Yes
HTS:
62398024289
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Single
Primary Side Voltage:
120 V
Secondary Configuration:
Single
Secondary Side Voltage:
16 V
Secondary Side Current:
1250 mA
Power Rating:
20 VA
Mounting:
Connector
Dimension:
N/A
transformer - class 2 energy limiting, plug in
Search Keywords:
BPD2F
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
158
can ship
12/6/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$20.96
$20.960
10
$18.84
$188.400
25
$18.32
$458.000
50
$17.82
$891.000
100
$16.91
$1,691.000
250
$16.50
$4,125.000
500
+
$16.25
$8,125.000
Product Guides