help desk software
DATA SHEET

C4RR247731DBK1

Hammond Manufacturing

rack - assembled

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
C4RR247731DBK1
RoHS:
Yes
HTS:
62398080085
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Body Material:
Steel
Body Color:
Black
Product Width (Metric):
610 mm
Mounting:
N/A
Category:
Enclosure
rack - assembled
Search Keywords:
C4RR247731DBK1
IN STOCK: 0
Manufacturer Stock:
4   can ship 12/2/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,758.87
$2,758.870
3
$2,610.39
$7,831.170
5 +
$2,571.23
$12,856.150
Tools/3D Models