help desk software
DATA SHEET

DTT6101B230LG

Hammond Manufacturing

1200-4000 BTU/H Indoor Air Conditioner

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
DTT6101B230LG
RoHS:
Yes
HTS:
62398033622
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Frequency:
50,60 Hz
Refrigerant Type:
R134a
Number Of Phases:
1
Maximum Running Current:
2.3 A
Operating Temperature:
15 to 55 °C
Typical Cooling Capacity:
2300 BTU/h
Packaging:
N/A
Family:
DTT
Maximum Input Voltage:
230 V
1200-4000 BTU/H Indoor Air Conditioner
Search Keywords:
DTT6101B230LG
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3,173.82
$3,173.820
3
$3,003.01
$9,009.030
5 +
$2,957.96
$14,789.800
Tools/3D Models
Product Guides