Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
DTT6201B230LG
RoHS:
Yes
HTS:
62398033624
Supplier Standard Pack
1
Package Type:
Family:
DTT
Packaging:
N/A
Number Of Phases:
1
Refrigerant Type:
R134a
Maximum Running Current:
2.7 A
Operating Temperature:
15 to 55 °C
Input Frequency:
50,60 Hz
Typical Cooling Capacity:
3680 BTU/h
Maximum Input Voltage:
230 V
1200-4000 BTU/H Indoor Air Conditioner
Search Keywords:
DTT6201B230LG
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$3,470.76
$3,470.760
3
$3,377.28
$10,131.840
5
+
$3,326.62
$16,633.100
Product Guides