Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
EN4SD162010SS
RoHS:
Yes
HTS:
62398004206
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
electrical enclosure
Search Keywords:
EN4SD162010SS
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
9
can ship
12/2/24
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$789.56
$789.560
3
$777.72
$2,333.160
5
$766.05
$3,830.250
10
+
$754.56
$7,545.600
CUSTOMERS
ALSO BOUGHT
1-1589455-6
SSL009PC2DC012N = WDUALOBE
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
IWRM18U9501
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
725BXXSC3ML-24A
Electromechanical Relay 24VAC 25A DPST-NO (( 67.7mm 33.1mm 53.2mm)) Panel/DIN Rail Power R...