HW603616GYHK
Hammond ManufacturingN4, 12 Wallmt, Hinged w/handle - 60 x 36 x 16 - Steel/Gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
HW603616GYHK
RoHS:
Yes
HTS:
7326908688
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Body Material:
Stainless Steel
Body Color:
Gray
Product Width (Metric):
406.4 mm
Mounting:
Wall Mount
Category:
Enclosure
The HW603616GYHK is a versatile wall-mount enclosure from Hammond Manufacturing, designed to provide protection and security for electronic equipment. With a compact size of 60 x 36 x 16 inches and a sleek steel construction in a stylish gray finish, this enclosure is perfect for a wide range of applications. The hinged design of this enclosure allows for easy access to the equipment inside, while the integrated handle makes it convenient to transport. Ideal for commercial, industrial, or residential use, the HW603616GYHK offers durability, functionality, and a professional appearance for any setting.
Search Keywords:
HW603616GYHK
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$1,615.07
$1,615.070
3
$1,590.85
$4,772.550
5
+
$1,566.98
$7,834.900
Product Guides