Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
PBPA19017BK2
RoHS:
Yes
HTS:
62398060070
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Accessory Type:
Rack Panel
rack - aluminum panel
Search Keywords:
PBPA19017BK2
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
24
can ship
10/28/24
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
1
$79.33
$79.330
5
$66.79
$333.950
10
$62.12
$621.200
25
$59.02
$1,475.500
50
$58.14
$2,907.000
100
$57.27
$5,727.000
250
+
$56.41
$14,102.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2172-SV005
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
MS24659-23D
Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Th...
342106-1
22-16 F.E.P.G. RING TONGUE 5/1
0442079
Ground modular terminal block - connection method: Screw connection - number of connection...
0800886
End clamp - width: 9.5 mm - color: gray