Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
RCHV1901717BK1
RoHS:
Yes
HTS:
62398002809
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Body Material:
Steel
Body Color:
Black
Product Width (Metric):
533 mm
Mounting:
Wall Mount
Category:
Rack
rack - vented
Search Keywords:
RCHV1901717BK1
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
18
can ship
10/28/24
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
1
$402.42
$402.420
3
$396.38
$1,189.140
5
$390.44
$1,952.200
10
+
$382.52
$3,825.200
DOWNLOADS