RM3U1922SBK
Hammond Manufacturing5.25x16.6x22 Enclosure - 3U Rack Mount Flanges .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
RM3U1922SBK
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Body Material:
Aluminum
Body Color:
Black
Product Width (Metric):
422 mm
Mounting:
Rack Mount
Category:
Enclosure
The HAMMOND MFG part RM3U1922SBK is a sleek and durable rack mount instrument enclosure designed to provide secure and organized storage for your crucial equipment. Crafted from sturdy black aluminum, this enclosure boasts a stylish and professional appearance that is sure to complement any setting. With a 3U height and a 19-inch width, it can accommodate a wide range of instruments and devices. Featuring a protective lid and front panel that can be easily removed, this enclosure offers convenient access to your equipment while ensuring maximum security. Suitable for both professional and DIY installations, the HAMMOND MFG RM3U1922SBK is a reliable and efficient choice for any rack mount application.
Search Keywords:
RM3U1922SBK
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
106
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$358.73
$358.730
3
$353.35
$1,060.050
5
$348.05
$1,740.250
10
+
$338.93
$3,389.300