RM4U1922SBK
Hammond Manufacturing7x16.6x22 Enclosure - 4U Rack Mount Flanges .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
RM4U1922SBK
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack
1
Body Material:
Aluminum
Body Color:
Black
Product Width (Metric):
422 mm
Mounting:
Rack Mount
Category:
Enclosure
The Hammond MFG part RM4U1922SBK is a sleek and durable black aluminum rack mount instrument enclosure. This high-quality enclosure is perfect for housing and protecting your valuable equipment in a professional setting. With a height of 4U, it offers ample space for mounting various instruments and devices. The black finish adds a touch of sophistication to your setup, while the sturdy construction ensures longevity and reliability. Whether you need to secure audio equipment, servers, or any other electronics, the RM4U1922SBK is the ideal choice to keep your gear safe and organized.
Search Keywords:
RM4U1922SBK
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
17
can ship
11/29/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$407.50
$407.500
3
$401.39
$1,204.170
5
$395.37
$1,976.850
10
+
$385.01
$3,850.100
CUSTOMERS
ALSO BOUGHT
AL6Q-P4-R
Miniature Switches and Pilot Devices 16mm
HLDR-CSF371B
Holder - LED Panel Mount - Relampable - Panel Mount - 3/8"(9.5mm) Mtg.Dia
RM632SC100BK
hardware - 6-32 x 3/8" self tapping screws for RM panel assembly - 100 pack
RM4U19BKFP
Hardware , Replacement Panels For Rm4U19 | Hammond Manufacturing RM4U19BKFP