BAS111DC12
Hasco RelaysElectromechanical Relay 12VDC 320Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
BAS111DC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 55 °C
Dimension:
15.7 x 11.2 x 10.9 mm
Termination Style:
PC Pin
Coil Current:
38 mA
Contact Form:
1 Form C
Electromechanical Relay 12VDC 320Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
Search Keywords:
BAS111DC12
IN STOCK:
625
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.48
$37.000
50
$1.40
$70.000
100
$1.30
$130.000
200
+
$1.27
$254.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides