help desk software
DATA SHEET

BS211DC5

Hasco Relays

Electromechanical Relay 5VDC 120Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
BS211DC5
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 55 °C
Dimension:
15.7 x 10.9 x 11.2 mm
Termination Style:
PC Pin
Coil Current:
41.7 mA
Contact Form:
1 Form C
The HASCO COMPONENTS part BS211DC5 is a high-quality electromechanical relay designed for general purpose applications. With a voltage rating of 5VDC and a coil resistance of 120 Ohm, this relay is capable of handling currents up to 2A. The single pole double throw (SPDT) configuration allows for versatile switching between two separate circuits. With dimensions of 15.7mm x 10.9mm x 11.2mm, this through-hole mounted relay is compact and suitable for space-constrained applications. Trust in the reliability and durability of the HASCO COMPONENTS BS211DC5 relay for your electronic projects.
Search Keywords:
BS211DC5
IN STOCK: 0
On Order:
100   can ship 12/16/24 
Minimum Order:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.38
$63.800
25
$3.52
$88.000
100
$1.41
$141.000
500
$1.12
$560.000
1,000 +
$1.08
$1,080.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides