BS211DC9
Hasco RelaysElectromechanical Relay 9VDC 400Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
BS211DC9
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 55 °C
Dimension:
15.7 x 11.2 x 10.9 mm
Termination Style:
PC Pin
Coil Current:
23 mA
Contact Form:
1 Form C
Electromechanical Relay 9VDC 400Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
Search Keywords:
BS211DC9
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$5.753
$5.753
20
$5.230
$104.600
25
$4.890
$122.250
100
+
$1.200
$120.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides