help desk software

CARB1CDC12N2S

Hasco Relays

Power Relay 12VDC 30A SPDT(26.5x21x21.4)mm THT

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
CARB1CDC12N2S
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Alloy
Must Operate Voltage:
9.6 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 85 °C
Power Relay 12VDC 30A SPDT(26.5x21x21.4)mm THT
Search Keywords:
CARB1CDC12N2S
IN STOCK: 30
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.40
$77.000
20
$5.09
$101.800
40
$4.30
$172.000
60
$3.78
$226.800
100 +
$3.54
$354.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS