help desk software

CART1A80DC24

Hasco Relays

Electromechanical Relay 24VDC 320Ohm 80A SPST-NO General Purpose Relay

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
CART1A80DC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
80A
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver Tin Oxide/Silver Nickel
Must Operate Voltage:
16.8 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
N/A
Termination Style:
Quick Connect
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
Electromechanical Relay 24VDC 320Ohm 80A SPST-NO General Purpose Relay
Search Keywords:
CART1A80DC24
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.673
$24.673
5
$22.430
$112.150
10
$13.480
$134.800
25
$6.570
$164.250
50
$5.770
$288.500
100
$5.540
$554.000
250
$5.390
$1,347.500
500
$5.260
$2,630.000
1,000 +
$5.130
$5,130.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS