help desk software
DATA SHEET

CART1C80DC12

Hasco Relays

Electromechanical Relay 12VDC 80Ohm 80A SPDT General Purpose Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
CART1C80DC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
80A
Coil Voltage:
12 VDC
Coil Current:
150 mA
Coil Resistance:
80 Ohm
Contact Material:
Silver Tin Oxide/Silver Nickel
Must Operate Voltage:
8.4 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
N/A
Termination Style:
Quick Connect
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
The HASCO COMPONENTS CART1C80DC12 is a reliable and versatile electromechanical relay designed for general purpose applications. With a coil voltage of 12VDC, it provides a convenient solution for various DC control circuits. This SPDT (Single Pole Double Throw) relay has a coil resistance of 80 ohms, allowing for efficient and consistent operation. With its impressive current carrying capacity of 80A, it is suitable for handling heavy loads and delivering robust performance. The CART1C80DC12 relay is crafted with high-quality materials to ensure durability and longevity. Whether used in automotive, industrial, or other applications, this electromechanical relay is a dependable choice for your electrical needs.
Search Keywords:
CART1C80DC12
IN STOCK: 264
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$19.00
$76.000
10
$14.08
$140.800
25
$7.04
$176.000
50
$6.68
$334.000
100
$6.35
$635.000
500
$4.23
$2,115.000
1,000 +
$4.08
$4,080.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides